SAM Safety Knife with Snap-off Blade, Retractable, 25mm Blade Length
- RS Stock No.:
- 221-5208
- Mfr. Part No.:
- 378-27
- Manufacturer:
- SAM
Subtotal (1 unit)**
€19.35
(exc. VAT)
€23.80
(inc. VAT)
22 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €19.35 |
**price indicative
- RS Stock No.:
- 221-5208
- Mfr. Part No.:
- 378-27
- Manufacturer:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- SAM Safety Knife with Snap-off Blade 18mm Blade Length
- Stanley Safety Knife with Snap-off Blade 25mm Blade Length
- Stanley FatMax Safety Knife with Snap-off Blade 25mm Blade Length
- SAM Knife with Retractable Blade 165mm Blade Length
- SAM Safety Knife with Retractable Blade 165mm Blade Length
- SAM Safety Knife with Straight Blade, Retractable
- MARTOR Safety Knife 38.9mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 60mm Blade Length