Facom Safety Knife with Straight Blade, Retractable, 44mm Blade Length
- RS Stock No.:
- 910-3252
- Mfr. Part No.:
- 844.DSLS
- Manufacturer:
- Facom
Subtotal (1 unit)**
€38.18
(exc. VAT)
€46.96
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
12 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €38.18 |
**price indicative
Related links
- Facom Safety Knife with Straight Blade 44mm Blade Length
- Facom Safety Knife with Snap-off Blade 18mm Blade Length
- Facom Safety Knife with Snap-off Blade 9mm Blade Length
- Facom Safety Knife with Straight Blade, Retractable
- Facom Safety Knife with Auto-retractable Blade, Retractable
- RS PRO Safety Knife with Straight Blade 60mm Blade Length
- Facom Snap-off, 9mm Blade Length
- Facom Safety Knife with Curved Blade, Retractable