Facom Safety Knife with Curved Blade, Retractable
- RS Stock No.:
- 910-3265
- Mfr. Part No.:
- 640180SLS
- Manufacturer:
- Facom
Subtotal (1 unit)**
€38.18
(exc. VAT)
€46.96
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €38.18 |
**price indicative
Related links
- MARTOR Safety Knife with Curved Blade 0.63mm Blade Length
- Facom Safety Knife with Auto-retractable Blade, Retractable
- Facom Safety Knife with Straight Blade, Retractable
- Facom Safety Knife with Straight Blade 44mm Blade Length
- Facom Safety Knife with Snap-off Blade 18mm Blade Length
- Facom Safety Knife with Snap-off Blade 9mm Blade Length
- CK Safety Knife with Straight Blade, Retractable
- Irwin Safety Knife with Straight Blade, Retractable