RS PRO Black, White, Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS Stock No.:
- 818-7723
- Distrelec Article No.:
- 304-17-835
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€15.18
(exc. VAT)
€18.67
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.18 | €0.759 |
*price indicative
- RS Stock No.:
- 818-7723
- Distrelec Article No.:
- 304-17-835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Flammable | |
| Product Type | Safety Label | |
| Self-Adhesive | Yes | |
| Height | 40mm | |
| Material | Gloss Polymeric Vinyl | |
| Legend Colour | Black, White, Red | |
| Quantity Per Package | 20Per Pack | |
| Width | 40mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Red, Black | |
| Standards/Approvals | CE | |
| Sub Type | Irritant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Flammable | ||
Product Type Safety Label | ||
Self-Adhesive Yes | ||
Height 40mm | ||
Material Gloss Polymeric Vinyl | ||
Legend Colour Black, White, Red | ||
Quantity Per Package 20Per Pack | ||
Width 40mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Red, Black | ||
Standards/Approvals CE | ||
Sub Type Irritant | ||
- COO (Country of Origin):
- GB
Harmful/Irritant GHS Labels
These Harmful/Irritant GHS Labels from RS comply with the Globally Harmonised System of Classification and Labelling of Chemicals (GHS).
As of June 2015 GHS replaces CHiP regulations with new symbols on a diamond shaped pictogram.
Labels are supplied in a sheet format with 20 labels per sheet and are produced in a strong, self-adhesive vinyl that provides long-term outdoor durability and offers a B1 Fire Rating.
Related links
- RS PRO White Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO White Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO Red Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Flammable Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Oxidising Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Corresive Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Irritant Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Toxic Text 100 mm x 100mm
