RS PRO White, Black, Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm

Subtotal (1 bag of 20 units)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€18.00€0.90

*price indicative

RS Stock No.:
818-7726
Distrelec Article No.:
304-17-836
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Flammable

Product Type

Safety Label

Self-Adhesive

Yes

Height

40mm

Material

Gloss Polymeric Vinyl

Legend Colour

White, Black, Red

Quantity Per Package

20Per Pack

Width

40mm

Sign Legend Style

Symbol

Symbol/Text Colour

Black, Red

Standards/Approvals

ISO 7010, RoHS

Sub Type

Dangerous for the Environment

COO (Country of Origin):
GB

Dangerous for the Environment GHS Labels


These Dangerous for the Environment GHS Labels from RS comply with the Globally Harmonised System of Classification and Labelling of Chemicals (GHS).

As of June 2015 GHS replaces CHiP regulations with new symbols on a diamond shaped pictogram.

Labels are supplied in a sheet format with 20 labels per sheet and are produced in a strong, self-adhesive vinyl that provides long-term outdoor durability and offers a B1 Fire Rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy