RS PRO Red, White, Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS Stock No.:
- 818-7736
- Distrelec Article No.:
- 304-17-837
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.57 | €1.879 |
*price indicative
- RS Stock No.:
- 818-7736
- Distrelec Article No.:
- 304-17-837
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Label | |
| Sign Legend | Flammable | |
| Self-Adhesive | Yes | |
| Height | 40mm | |
| Material | Gloss Polymeric Vinyl | |
| Legend Colour | Red, White, Black | |
| Quantity Per Package | 20Per Pack | |
| Width | 40mm | |
| Symbol/Text Colour | Black, Red | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010, RoHS | |
| Sub Type | Health Hazard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Label | ||
Sign Legend Flammable | ||
Self-Adhesive Yes | ||
Height 40mm | ||
Material Gloss Polymeric Vinyl | ||
Legend Colour Red, White, Black | ||
Quantity Per Package 20Per Pack | ||
Width 40mm | ||
Symbol/Text Colour Black, Red | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010, RoHS | ||
Sub Type Health Hazard | ||
- COO (Country of Origin):
- GB
RS PRO Health Hazard GHS Labels
These Health Hazard GHS Labels from our RS PRO offer comply with the Globally Harmonised System of Classification and Labelling of Chemicals (GHS). The aim of GHS is to create a globally recognised system of chemical labelling and identification.
As of June 2015 GHS replaces CHiP regulations with new symbols on a diamond shaped pictogram.
These safety labels are supplied in a sheet format with 20 labels per sheet and are produced in a strong, self-adhesive vinyl that provides long-term outdoor durability and offers a B1 Fire Rating.
GHS labels and signs are essential in workplaces that work with dangerous chemicals. RS PRO have a great range of GHS labels that can be used to clearly identify any hazards and minimise the risk of an accident and promotes safety in the workplace.
Features and Benefits:
• Self‐adhesive - labels will stay in place
• Pictogram highlighting danger or warning of systemic health hazards
• Manufactured on white gloss polymeric vinyl
• 20 labels to a sheet
• 40 x 40 mm
Typical Applications
Safety labels and safety stickers are designed to save lives by increasing awareness and improving safety. Safety labels can also be used on equipment to ensure their correct operation and maintenance without causing risk to those nearby. These labels are essential for any environments that work with chemicals.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO White Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO Black Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Flammable Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Oxidising Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Corresive Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Irritant Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Toxic Text 100 mm x 100mm
