Viso Health and Safety Safety Poster, Polyvinyl Chloride, Spanish, French, English 280 mm 280mm

Subtotal (1 unit)*

€8.87

(exc. VAT)

€10.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.87

*price indicative

RS Stock No.:
284-594
Mfr. Part No.:
DPO31
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Poster

Theme

Health and Safety

Text Language

Spanish, French, English

Sub Type

Poster

Height

280mm

Material

Polyvinyl Chloride

Self-Adhesive

Yes

Width

280mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
TR
The Viso Obligation Board is a durable PVC sign designed to emphasize the mandatory use of safety glasses. It has a adhesive backed sign is ideal for workplaces and industrial environments to promote safety compliance.

Weighing only 0.20 kg

Dimensions length 280 mm and width 280 mm

Blue and white colour scheme for clear visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy