Login / Register to access your benefits
Recently searched

    UPower HELSINKI Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 3, EU 36

    Subtotal (1 pair)*

    €110.63

    (exc. VAT)

    €136.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€110.63

    *price indicative

    RS Stock No.:
    277-0593
    Mfr. Part No.:
    0RI11014-36
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    HELSINKI

    Gender

    Unisex

    Shoe Size EU

    36

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black, Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Upper Material

    Fabric

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Related links