UPower HELSINKI Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 277-0594
- Mfr. Part No.:
- 0RI11014-37
- Manufacturer:
- UPower
Subtotal (1 pair)*
€110.63
(exc. VAT)
€136.07
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €110.63 |
*price indicative
- RS Stock No.:
- 277-0594
- Mfr. Part No.:
- 0RI11014-37
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | HELSINKI | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Fabric | |
Sole Material | PU2D | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Select all | ||
---|---|---|
Brand UPower | ||
Series HELSINKI | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Related links
- UPower HELSINKI Unisex Black UK 5, EU 38
- UPower HELSINKI Unisex Black UK 2, EU 35
- UPower HELSINKI Unisex Black UK 8, EU 42
- UPower HELSINKI Unisex Black UK 3, EU 36
- UPower HELSINKI Unisex Black UK 10, EU 44
- UPower HELSINKI Unisex Black UK 7, EU 41
- UPower HELSINKI Unisex Black UK 6, EU 39
- UPower HELSINKI Unisex Black UK 6.5, EU 40