Login / Register to access your benefits
Recently searched

    UPower HELSINKI Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 6.5, EU 40

    Subtotal (1 pair)*

    €110.63

    (exc. VAT)

    €136.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€110.63

    *price indicative

    RS Stock No.:
    277-0597
    Mfr. Part No.:
    0RI11014-40
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    HELSINKI

    Gender

    Unisex

    Shoe Size EU

    40

    Shoe Size UK

    6.5

    Shoe Size US

    7.5

    Colour

    Black, Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Upper Material

    Fabric

    Midsole Type

    Non Metallic

    Sole Material

    PU2D

    Anti-Slip

    Yes

    Related links