UPower HELSINKI Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 277-0595
- Mfr. Part No.:
- 0RI11014-38
- Manufacturer:
- UPower
Subtotal (1 pair)*
€110.63
(exc. VAT)
€136.07
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €110.63 |
*price indicative
- RS Stock No.:
- 277-0595
- Mfr. Part No.:
- 0RI11014-38
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | HELSINKI | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | PU2D | |
Upper Material | Fabric | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand UPower | ||
Series HELSINKI | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Related links
- UPower HELSINKI Unisex Black UK 2, EU 35
- UPower HELSINKI Unisex Black UK 8, EU 42
- UPower HELSINKI Unisex Black UK 3, EU 36
- UPower HELSINKI Unisex Black UK 10, EU 44
- UPower HELSINKI Unisex Black UK 7, EU 41
- UPower HELSINKI Unisex Black UK 4, EU 37
- UPower HELSINKI Unisex Black UK 6, EU 39
- UPower HELSINKI Unisex Black UK 6.5, EU 40