Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers, UK 6.5, EU 40
- RS Stock No.:
- 182-6441
- Mfr. Part No.:
- 07VANCE883540
- Manufacturer:
- Parade
Subtotal (1 pair)**
€84.67
(exc. VAT)
€104.14
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €84.67 |
**price indicative
- RS Stock No.:
- 182-6441
- Mfr. Part No.:
- 07VANCE883540
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parade | |
Series | Vance | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Resistant To | Perforation, Shock | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Fabric | |
Midsole Type | Non Metallic | |
Shoe Size JP/CN | 25 | |
Select all | ||
---|---|---|
Manufacturer Parade | ||
Series Vance | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Perforation, Shock | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 25 | ||
Related links
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 39
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 38
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 46
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 43
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 42
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 41
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 37
- Parade Vance Unisex Black Stainless Steel Toe Capped Safety Trainers EU 45