- RS Stock No.:
- 182-6447
- Mfr. Part No.:
- VANCE 7850 45
- Manufacturer:
- Parade
1 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€82.86
(exc. VAT)
€101.92
(inc. VAT)
Pair(s) | Per Pair |
1 + | €82.86 |
- RS Stock No.:
- 182-6447
- Mfr. Part No.:
- VANCE 7850 45
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Fabric upper for better breath ability
Shoes renowned for being super comfortable
Fabric upper for better breath ability
Specifications
Attribute | Value |
---|---|
Series | Vance |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Perforation, Shock |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 29 |