- RS Stock No.:
- 182-6445
- Mfr. Part No.:
- VANCE 7850 43
- Manufacturer:
- Parade
6 In stock for delivery within 2 working days
Added
Price 1 Pair
€82.86
(exc. VAT)
€101.92
(inc. VAT)
Pair(s) | Per Pair |
1 + | €82.86 |
- RS Stock No.:
- 182-6445
- Mfr. Part No.:
- VANCE 7850 43
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position.
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Fabric upper for better breathability
Shoes renowned for being super comfortable
Fabric upper for better breathability
Specifications
Attribute | Value |
---|---|
Series | Vance |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 9.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Perforation, Shock |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 27 |