V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 237-0786
- Mfr. Part No.:
- V1910/6
- Manufacturer:
- V12 Footwear
Image representative of range
Subtotal (1 pair)*
€86.90
(exc. VAT)
€106.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €86.90 |
*price indicative
- RS Stock No.:
- 237-0786
- Mfr. Part No.:
- V1910/6
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | BOOST IGS | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 25 | |
| Midsole Material | Composite | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Additional Safety Features | ESD, HRO | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series BOOST IGS | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Size JP/CN 25 | ||
Midsole Material Composite | ||
Resistance Features Heat Resistant, Water Resistant | ||
Additional Safety Features ESD, HRO | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwears 6 number safety trainer has lightweight nano composite toecap and protective midsole. This metal free trainer is incredibly comfortable and durable. It is constructed from advanced materials.
It has electrostatic dissipative
Suitable for Vegans
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Related links
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 50
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 48
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 47
- V12 Footwear BOOST IGS Unisex Black Composite Safety Trainer, UK 10.5
- V12 Footwear TURBO IGS Unisex Grey Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 39
