V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer, UK 6.5, EU 39

Subtotal (1 pair)*

€86.90

(exc. VAT)

€106.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€86.90

*price indicative

RS Stock No.:
275-5890
Mfr. Part No.:
V1910/6.5
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

BOOST IGS

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6.5

Colour

Black

Safety Toe Type

Nano Composite

Resistance Features

Chemical Resistant

Size US

6.5

Size JP/CN

25

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Upper Material

Water Resistant Leather

Slip Resistance Rating

SRC

Standards/Approvals

ESD

RoHS Status: Exempt

COO (Country of Origin):
KH
The V12 Footwear Safety trainer is constructed from advanced materials, this leather free trainer is completely Vegan friendly and water repellent. Now with the innovative IGS rubber sole ensuring a superb grip on all surfaces and increased cushioning underfoot with a full length EVA midlayer. A further added benefit is they are fully ESD compliant.

Anti static

Highly durable

Heat resistant IGS

Protective midsole

Nano composite toecap

Highly breathable lining

Lightweight and metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy