V12 Footwear BOOST IGS Safety Trainer

Subtotal (1 pair)*

€86.90

(exc. VAT)

€106.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€86.90

*price indicative

RS Stock No.:
282-0428
Mfr. Part No.:
V1910-6.5
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Trainer

Series

BOOST IGS

Closure Type

Lace Up

Safety Rating EN ISO 20345

Yes

Standards/Approvals

ESD

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy