Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 2, EU 35

Subtotal (1 pair)*

€101.35

(exc. VAT)

€124.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +€101.35

*price indicative

RS Stock No.:
275-5962
Mfr. Part No.:
JALCATCH JNI26 35
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Textile, Leather

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Shoe Size JP/CN

21.5

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety shoe with urban sport type, protecting the electronic devices against electrostatic discharge phenomena. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.

Breathable upper lining in 3D mesh
Padded tongue for good instep protection

Related links