Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 5, EU 38
- RS Stock No.:
- 275-5965
- Mfr. Part No.:
- JALCATCH JNI26 38
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€101.35
(exc. VAT)
€124.66
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €101.35 |
*price indicative
- RS Stock No.:
- 275-5965
- Mfr. Part No.:
- JALCATCH JNI26 38
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | J-energy | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Textile, Leather | |
Shoe Size JP/CN | 23.5 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Shoe Size JP/CN 23.5 | ||
Related links
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black Aluminium Toe Capped Safety Trainers EU 38
- Jallatte J-energy Unisex Black UK 9, EU 43
- Jallatte J-energy Unisex Black UK 7, EU 41
- Jallatte J-energy Unisex Black UK 3, EU 36
- Jallatte J-energy Unisex Black UK 6.5, EU 40