Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 4, EU 37
- RS Stock No.:
- 275-5964
- Mfr. Part No.:
- JALCATCH JNI26 37
- Manufacturer:
- Jallatte
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5964
- Mfr. Part No.:
- JALCATCH JNI26 37
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | J-energy | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Textile, Leather | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 22.5 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Textile, Leather | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 22.5 | ||
Related links
- Jallatte J-energy Unisex Black UK 9, EU 43
- Jallatte J-energy Unisex Black UK 7, EU 41
- Jallatte J-energy Unisex Black UK 11, EU 46
- Jallatte J-energy Unisex Black UK 3, EU 36
- Jallatte J-energy Unisex Black UK 6.5, EU 40
- Jallatte J-energy Unisex Black UK 12, EU 47
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black UK 2, EU 35