Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 9, EU 43

Subtotal (1 pair)*

€101.35

(exc. VAT)

€124.66

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€101.35

*price indicative

RS Stock No.:
275-5970
Mfr. Part No.:
JALCATCH JNI26 43
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Textile, Leather

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Shoe Size JP/CN

27

Related links