Login / Register to access your benefits
Recently searched

    Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 10.5, EU 45

    Unavailable
    RS will no longer stock this product.
    RS Stock No.:
    275-5972
    Mfr. Part No.:
    JALCATCH JNI26 45
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    J-energy

    Gender

    Unisex

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Shoe Size US

    11.5

    Colour

    Black, Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Textile, Leather

    Midsole Type

    Non Metallic

    Shoe Size JP/CN

    29

    Related links