Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-597
- Mfr. Part No.:
- 1300
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sander Type | Palm Sander | |
| Pad Grip Method | Sander | |
| Corded/Cordless | Corded | |
| Power Input | 1300W | |
| Model Number | 1300 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sander Type Palm Sander | ||
Pad Grip Method Sander | ||
Corded/Cordless Corded | ||
Power Input 1300W | ||
Model Number 1300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1300
The SAM Outillage vibrating sander is an indispensable tool for both amateurs and professionals alike, designed to deliver a smooth finish for your woodworking projects. Engineered with a PVC-coated rigid foam pad and an aluminium casing, it promises durability and reliability during prolonged use. The built-in speed regulator allows for precision control, enabling you to select the perfect sandpaper speed for various applications. With its abrasive fastener incorporating convenient clips, changing sandpaper is a hassle-free process.
Speed regulator for adjustable sanding
Robust aluminium construction for durability
PVC-coated foam pad for optimal contact
Quick paper changes with abrasive fastener
Lightweight for easy handling
Suitable for various sanding applications
Robust aluminium construction for durability
PVC-coated foam pad for optimal contact
Quick paper changes with abrasive fastener
Lightweight for easy handling
Suitable for various sanding applications
