Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless

Subtotal (1 unit)*

€144.77

(exc. VAT)

€178.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.77

*price indicative

RS Stock No.:
829-105
Mfr. Part No.:
0.601.3A5.020
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Motor Type

Brushless

Product Type

Cordless Orbital Sander

Orbit Size

2.5mm

Speed

10000rpm

Pad Size

125 mm

Battery Voltage

18V

Corded/Cordless

Cordless

Overall Length

123mm

Pad Shape

Round

Pad Face Type

Hook & Loop

Series

PRO GEX

Input Power

0W

Overall Width

153mm

Weight

930g

Overall Height

134mm

COO (Country of Origin):
CN
The Bosch Cordless Sander is a superior tool designed to provide exceptional finishing without causing ARM fatigue. Its well-balanced design ensures optimal control during sanding tasks in trade and industry settings.

Ideally positioned 18V battery for improved balance and reduced ARM fatigue

Efficient brushless motor delivers consistent removal rates for enhanced performance

Maximum run time of 40 minutes with GBA 4Ah battery for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy