Bosch PRO GEX 18V-150-3 150 mm Cordless

Subtotal (1 unit)*

€430.74

(exc. VAT)

€529.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€430.74

*price indicative

RS Stock No.:
829-103
Mfr. Part No.:
0.601.372.903
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Orbit Size

3mm

Product Type

Cordless Orbital Sander

Motor Type

Brushless

Pad Size

150 mm

Speed

10000rpm

Battery Voltage

18V

Corded/Cordless

Cordless

Pad Shape

Round

Weight

1.2kg

Series

PRO GEX 18V-150-3

COO (Country of Origin):
CN
The Bosch Cordless Random Orbit Sander delivers high-performance surface finishing with Cordless freedom. This brushless tool is engineered for high removal rates and superior control, making it an essential all-rounder for professionals.

High performance brushless motor

Large 150mm disc diameter

Variable speed from 5,000 to 10,000 rpm

Orbit diameter of 3.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy