Bosch 0.601.2C1.070 Corded 533x75mm 850W 230V
- RS Stock No.:
- 870-739
- Mfr. Part No.:
- 0.601.2C1.070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€259.16
(exc. VAT)
€318.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.16 |
*price indicative
- RS Stock No.:
- 870-739
- Mfr. Part No.:
- 0.601.2C1.070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Belt Sander | |
| Motor Type | Brushed | |
| Speed | 7m/s | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Belt Size | 533x75mm | |
| Model Number | 0.601.2C1.070 | |
| Overall Length | 387mm | |
| Weight | 3.6kg | |
| Input Power | 850W | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Belt Sander | ||
Motor Type Brushed | ||
Speed 7m/s | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Belt Size 533x75mm | ||
Model Number 0.601.2C1.070 | ||
Overall Length 387mm | ||
Weight 3.6kg | ||
Input Power 850W | ||
- COO (Country of Origin):
- CN
The Bosch Sander is a powerful tool designed for efficient sanding tasks. Its ergonomic design ensures comfortable handling while delivering impressive performance with a robust motor system.
Rated input power of 850 W for superior sanding efficiency
Belt speed ranges from 200 to 420 m/min for versatile use
Optimised for sanding solid wood with precision and control
Lightweight at 3.6 kg for easy manoeuvrability
