Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless

Subtotal (1 unit)*

€391.60

(exc. VAT)

€481.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€391.60

*price indicative

RS Stock No.:
870-868
Mfr. Part No.:
0.601.9L1.000
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Orbit Size

3mm

Motor Type

Brushless

Product Type

Orbital Sander

Speed

8000rpm

Pad Size

32 mm

Corded/Cordless

Cordless

Battery Voltage

12V

Overall Length

335mm

Overall Width

210mm

Weight

440g

Series

PRO GSS

Overall Height

98mm

COO (Country of Origin):
CN
The Bosch orbital Sander is designed for efficient spot sanding, delivering excellent surface finishes with its Advanced technology and Compact shape.

Powerful Bosch Professional 12V system with brushless motor

Compact design ensures excellent ergonomics and comfortable grip

User-friendly HMI enables easy speed adjustment and battery monitoring

Sanding pad diameter of 32 mm for precise sanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy