Bosch GSS 12V-13 GSS 12V-13 80 x 130 mm Cordless
- RS Stock No.:
- 268-4237
- Mfr. Part No.:
- 06019L0001
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€282.44
(exc. VAT)
€347.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.44 |
*price indicative
- RS Stock No.:
- 268-4237
- Mfr. Part No.:
- 06019L0001
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Sander Type | Orbital Sander | |
| Product Type | Orbital Sander | |
| Orbit Size | 1.6mm | |
| Pad Size | 80 x 130 mm | |
| Speed | 12000rpm, 20000rpm | |
| Corded/Cordless | Cordless | |
| Voltage | 12V | |
| Overall Length | 442mm | |
| Series | GSS 12V-13 | |
| Standards/Approvals | No | |
| Overall Width | 357mm | |
| Overall Height | 151mm | |
| Weight | 800g | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sander Type Orbital Sander | ||
Product Type Orbital Sander | ||
Orbit Size 1.6mm | ||
Pad Size 80 x 130 mm | ||
Speed 12000rpm, 20000rpm | ||
Corded/Cordless Cordless | ||
Voltage 12V | ||
Overall Length 442mm | ||
Series GSS 12V-13 | ||
Standards/Approvals No | ||
Overall Width 357mm | ||
Overall Height 151mm | ||
Weight 800g | ||
- COO (Country of Origin):
- CN
The Bosch cordless orbital sander that has maximum control thanks to excellent tool balance and superior ergonomics. It intuitive operation with three interchangeable sanding plates.
Interchangeable sanding plate system
Easy attachment and detachment of sanding paper
Related links
- Bosch GSS 18V-13 GSS 18V-13 150 x 100 Cordless Brushless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Bosch 0601926108 Electric Shears Cordless GSC 12V-13 2 in 12 V
- Bosch 0.601.9R7.000 PRO GSS 212x151 mm Cordless
- Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless
- Bosch GSS 23 AE 92 x 182mm Corded Orbital Sander, Type F - Schuko plug
- Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm