UVGERMI Sanitiser Station 415 mm x 18mm x 18 mm
- RS Stock No.:
- 813-962
- Mfr. Part No.:
- 14000134
- Manufacturer:
- UVGERMI
Subtotal (1 unit)*
€66.77
(exc. VAT)
€82.13
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.77 |
*price indicative
- RS Stock No.:
- 813-962
- Mfr. Part No.:
- 14000134
- Manufacturer:
- UVGERMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVGERMI | |
| Product Type | Sanitiser Station | |
| Width | 18mm | |
| Height | 415mm | |
| Depth | 18mm | |
| Mount Type | Slide-In | |
| Standards/Approvals | CE directives | |
| Anti-Bacterial | Yes | |
| Trade Name | LAMPE 60 W COMPACT | |
| Colour | Graphite Glass | |
| Select all | ||
|---|---|---|
Brand UVGERMI | ||
Product Type Sanitiser Station | ||
Width 18mm | ||
Height 415mm | ||
Depth 18mm | ||
Mount Type Slide-In | ||
Standards/Approvals CE directives | ||
Anti-Bacterial Yes | ||
Trade Name LAMPE 60 W COMPACT | ||
Colour Graphite Glass | ||
- COO (Country of Origin):
- HU
The UVGERMI UV lamp offers specialised microbiological surface treatment through ultraviolet technology, ensuring effective germicidal action. Designed for longevity and efficiency, it is Ideal for various applications requiring sterilisation.
Operates at a total electric power of 60 Watts
Delivers germicidal power of 19 Watts UVc
Boasts a lifespan of 9,000 hours
Constructed with a bi-culot for versatile connections
Related links
- UVGERMI Sanitiser Station 18 mm x 18mm x 415 mm
- UVGERMI Sanitiser Station 180 mm x 320mm x 123 mm
- METCASE Nylon PCB Clip for Use with Mettec Case 18 mm x 20 mm x 18mm
- Tark Thermal Solutions Peltier Module 2.1 A 18 mm x 18mm x 3.4 mm
- Schneider Electric PanelSeT Accessoires Series Earthing Kit 65 mm x 18 mm x 18mm
- STEGO DA284 Series Stainless Steel Plug 18 mm x 18 mm x 18mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm
- Dormer 12 mm x 18mm x 255mm High Speed Steel Straight Flute Square Hand Reamer
