UVGERMI Sanitiser Station 180 mm x 320mm x 123 mm
- RS Stock No.:
- 843-253
- Mfr. Part No.:
- GERMILED8
- Manufacturer:
- UVGERMI
Subtotal (1 unit)*
€1,990.00
(exc. VAT)
€2,447.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,990.00 |
*price indicative
- RS Stock No.:
- 843-253
- Mfr. Part No.:
- GERMILED8
- Manufacturer:
- UVGERMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVGERMI | |
| Product Type | Sanitiser Station | |
| Width | 320mm | |
| Height | 180mm | |
| Depth | 123mm | |
| Mount Type | Wall Mount | |
| Standards/Approvals | CE | |
| Trade Name | GERMI LED 8 UV | |
| Anti-Bacterial | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand UVGERMI | ||
Product Type Sanitiser Station | ||
Width 320mm | ||
Height 180mm | ||
Depth 123mm | ||
Mount Type Wall Mount | ||
Standards/Approvals CE | ||
Trade Name GERMI LED 8 UV | ||
Anti-Bacterial Yes | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The UVGERMI LED water treatment reactor offers effective microbiological water treatment using Advanced UV-C technology. Designed for optimal performance, it targets pathogen reduction without the use of harmful chemicals, ensuring cleaner water for various applications.
Treats water flow rates of 8 l/min with over 90% transmittance efficiency
Total power consumption is 50 W, enabling energy-efficient operation
Compact dimensions of L 320 x H 180 x P 123 mm for space-saving installation
Durable LED lamp with a lifespan of 5,000 hours and unlimited starts
Related links
- UVGERMI Sanitiser Station 18 mm x 18mm x 415 mm
- UVGERMI Sanitiser Station 415 mm x 18mm x 18 mm
- Hammond 1591 Series Black Black Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Wera L Metric Hex Key Set, Hex size 3 x 123 mm
- Deltron Flanged 455 Series Grey Grey Lid Enclosure 106 mm x 174 mm x 123 mm
