UVGERMI Sanitiser Station 18 mm x 18mm x 415 mm

Subtotal (1 unit)*

€883.00

(exc. VAT)

€1,086.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€883.00

*price indicative

RS Stock No.:
843-242
Mfr. Part No.:
20000321-RU
Manufacturer:
UVGERMI
Find similar products by selecting one or more attributes.
Select all

Brand

UVGERMI

Product Type

Sanitiser Station

Width

18mm

Height

18mm

Depth

415mm

Mount Type

Slide-In

Standards/Approvals

CE certification

Anti-Bacterial

Yes

Trade Name

UV GERMI BAL 2Z60

Colour

Graphite Glass

COO (Country of Origin):
FR
The UVGERMI UV Handheld unit is a portable device designed for effective decontamination of dry inert surfaces. Equipped with a powerful UV‑C lamp, it destroys microorganisms, bacteria, and viruses within exposure times ranging from 3 to 450 seconds, ensuring reliable hygiene control.

Dimensions 705 mm length x 72 mm width x 48 mm height

Weight 1.70 kg

Power supply 230 V with max consumption 70 W

On or off switch with 2.90 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy