Roline Male SATA to Male Straight SATA Cable, 1 m

Subtotal (1 unit)*

€11.16

(exc. VAT)

€13.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.16

*price indicative

RS Stock No.:
790-3915
Mfr. Part No.:
11.03.1549-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

SATA

Product Type

SATA Cable

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts A

7

Number of Contacts B

7

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Jacket Colour

Black

Series

11

COO (Country of Origin):
CN

ROLINE External SATA 6.0 Gbit/s Cable


ROLINE high quality HDD cables for the connection of an external SATA hard disk

Compatible with SATA 3.0 Gbit/s (SATA II), SATA 1.5 Gbit/s (SATA I)

Support data transfer rates of up to 6.0 Gbit/s (SATA III)

4-pin cable with ground wires

2x external 7-pin SATA 3.0 Gbit/s connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy