DeWALT Metal, Wood Jigsaw Blade, Pack of 10
- RS Stock No.:
- 215-888
- Mfr. Part No.:
- DT2294-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)**
€14.97
(exc. VAT)
€18.41
(inc. VAT)
Temporarily out of stock - back order for despatch 03-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Set(s) | Per Set |
---|---|
1 + | €14.97 |
**price indicative
- RS Stock No.:
- 215-888
- Mfr. Part No.:
- DT2294-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Jigsaw Blade | |
Application | Cutting | |
Materials Cut | Metal, Wood | |
Number in Pack | 10 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Jigsaw Blade | ||
Application Cutting | ||
Materials Cut Metal, Wood | ||
Number in Pack 10 | ||
Related links
- Bosch Metal Pack of 10
- DeWALT Wood Jigsaw Blade, Pack of 10
- DeWALT Metal Pack of 1
- DeWALT Metal Pack of 5
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 1
- DeWALT Metal 50mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 61mm Cutting Length Jigsaw Blade, Pack of 3