DeWALT Wood, Plastic, Fibreboard 12.8 cm High Carbon Steel 10
- RS Stock No.:
- 216-183
- Mfr. Part No.:
- DT2290-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€15.28
(exc. VAT)
€18.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €15.28 |
*price indicative
- RS Stock No.:
- 216-183
- Mfr. Part No.:
- DT2290-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 10 | |
| Material Cut | Wood, Plastic, Fibreboard | |
| Blade Length | 12.8cm | |
| Blade Width | 10cm | |
| Blade Thickness | 1cm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | ANSI/ESD | |
| Series | DT2290-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 10 | ||
Material Cut Wood, Plastic, Fibreboard | ||
Blade Length 12.8cm | ||
Blade Width 10cm | ||
Blade Thickness 1cm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals ANSI/ESD | ||
Series DT2290-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT HCS Jigsaw Blade (Wood) Set (10 pcs) is designed with a T Shank for compatibility with all T Shank jig saws. It offers high durability and precise cutting results, making it a reliable choice for woodworking projects.
T SHANK DESIGN provides universal fit for T Shank jig saws
HCS material offers additional flexibility to prevent blade breakage
Ideal for wood, plastic-coated wood, fibre boards, and plastics
Related links
- DeWALT Wood Fibreboard 59 mm Bi-Metal 5
- DeWALT Fibreboard Plastic 91 mm High Carbon Steel 5
- DeWALT Wood 65 mm High Carbon Steel
- DeWALT Plastic Fibre Cement 1
- DeWALT 12.8 cm HCS 10
- DeWALT Wood 70 mm Steel 10
- DeWALT Wood 1 Forstener Bit 41 mm, 15.5 cm Overall
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 17 cm Overall
