DeWALT Wood 1 Forstener Bit 41 mm, 155mm Overall

Subtotal (1 unit)*

€34.81

(exc. VAT)

€42.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.81

*price indicative

RS Stock No.:
173-343
Mfr. Part No.:
DT4580-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Wood

Sub Type

Forstener Bit

Overall Length

155mm

Number of Pieces

1

Drill Point Diameter

41mm

Standards/Approvals

No CE Mark

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT EXTREME 41mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in various types of wood and plaster boards. With 3 sharp cut edges and an anti-slip shank, this drill ensures maximum power transmission and precision drilling.

3 SHARP CUT EDGES for rapid and accurate drilling

ANTI-SLIP SHANK with 3 flat surfaces for maximum power transmission

SELF FEED threaded pilot point for effortless drilling

Diameter of 41mm for versatility in drilling applications

Set NO for convenient use in various projects

Pack Quantity of 1 for individual purchase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy