DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- RS Stock No.:
- 155-096
- Mfr. Part No.:
- ZLLS500TA
- Manufacturer:
- DiodesZetex
Add 150 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.53
(exc. VAT)
€11.73
(inc. VAT)
- Plus 2,325 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 125 | €0.381 | €9.53 | - |
| 150 - 725 | €0.322 | €8.05 | 15% |
| 750 - 1475 | €0.281 | €7.03 | 26% |
| 1500 + | €0.24 | €6.00 | 37% |
*price indicative
- RS Stock No.:
- 155-096
- Mfr. Part No.:
- ZLLS500TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | ZLLS500X | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3.2A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3ns | |
| Height | 1mm | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series ZLLS500X | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3.2A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3ns | ||
Height 1mm | ||
Length 3.05mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMFHT106
- Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-343 BAT1705WH6327XTSA1
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMT106
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-343 BAS7007WH6327XTSA1
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-05-7-F
