DiodesZetex 40 V 2.2 A Diode Low Leakage 6-Pin SOT-23 ZLLS2000TA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.67

(exc. VAT)

€9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.767€7.67
30 - 140€0.727€7.27
150 +€0.614€6.14

*price indicative

Packaging Options:
RS Stock No.:
669-7341
Mfr. Part No.:
ZLLS2000TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

2.2A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

ZLLS2000X

Diode Configuration

Single

Rectifier Type

Low Leakage

Pin Count

6

Peak Reverse Current Ir

40μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

36A

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

6ns

Height

1.3mm

Length

3.1mm

Standards/Approvals

No

Width

1.8mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy