DiodesZetex 40 V 1.75 A Diode Schottky 3-Pin SOT-23
- RS Stock No.:
- 922-7847
- Mfr. Part No.:
- ZHCS1000TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€699.00
(exc. VAT)
€861.00
(inc. VAT)
In Stock
- 42,000 unit(s) ready to ship from another location
- Plus 24,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.233 | €699.00 |
*price indicative
- RS Stock No.:
- 922-7847
- Mfr. Part No.:
- ZHCS1000TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 1.75A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | ZHCS1000X | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 12A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 12ns | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 1.75A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series ZHCS1000X | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 12A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 12ns | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1.75 A Diode Schottky 3-Pin SOT-23 ZHCS1000TA
- DiodesZetex 40 V 1 A Diode Schottky 3-Pin SOT-23
- DiodesZetex 40 V 1 A Diode Schottky 3-Pin SOT-23 BAT1000-7-F
- DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- DiodesZetex 40 V 1.5 A Diode Schottky 3-Pin SOT-23 ZHCS750TA
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23 ZLLS1000TA
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
