IXYS 1.2 kV 90 A Diode Switching 4-Pin SOT-227 DSEI2X101-12A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.57

(exc. VAT)

€88.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
  • Plus 1,953 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€71.57
5 - 19€64.41
20 +€58.31

*price indicative

RS Stock No.:
192-433
Distrelec Article No.:
170-14-419
Mfr. Part No.:
DSEI2X101-12A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

90A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

DSEI2X101

Diode Configuration

Isolated

Rectifier Type

Switching

Pin Count

4

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

1.87V

Peak Non-Repetitive Forward Surge Current Ifsm

970A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

60ns

Width

34.3mm

Length

51mm

Standards/Approvals

No

Height

9mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy