IXYS 1.2 kV 90 A Diode Switching 4-Pin SOT-227 DSEI2X101-12A
- RS Stock No.:
- 168-4406
- Mfr. Part No.:
- DSEI2X101-12A
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€458.03
(exc. VAT)
€563.38
(inc. VAT)
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €45.803 | €458.03 |
*price indicative
- RS Stock No.:
- 168-4406
- Mfr. Part No.:
- DSEI2X101-12A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 90A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Isolated | |
| Series | DSEI2X101 | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 970A | |
| Maximum Forward Voltage Vf | 1.87V | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Height | 9mm | |
| Length | 51mm | |
| Standards/Approvals | No | |
| Width | 34.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 90A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Isolated | ||
Series DSEI2X101 | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 970A | ||
Maximum Forward Voltage Vf 1.87V | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Height 9mm | ||
Length 51mm | ||
Standards/Approvals No | ||
Width 34.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 90 A Diode Switching 4-Pin SOT-227 DSEI2X101-12A
- IXYS 600 V 96 A Diode Switching 4-Pin SOT-227 DSEI2X101-06A
- IXYS 1.2 kV 56 A Diode Switching 4-Pin SOT-227 DSI2X55-12A
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227
- IXYS 1.2 kV 102 A Diode Switching 4-Pin SOT-227 DSEI2X61-12B
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X31-12B
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X30-12B
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227 DSEI2X61-10B
