IXYS 2.2 kV 310 A Diode High Voltage 3-Pin Y1-CU MDD312-22N1

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€190.84

(exc. VAT)

€234.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€190.84-
2 - 4€185.692%
5 - 9€180.725%
10 - 19€176.157%
20 +€171.769%

*price indicative

RS Stock No.:
192-821
Mfr. Part No.:
MDD312-22N1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

Y1-CU

Maximum Continuous Forward Current If

310A

Peak Reverse Repetitive Voltage Vrrm

2.2kV

Diode Configuration

Series

Series

MDD312

Rectifier Type

High Voltage

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

11.9kA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.32V

Peak Reverse Current Ir

30mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

115mm

Height

49mm

Width

50mm

Automotive Standard

No

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy