IXYS 1.2 kV 310 A Diode General Purpose 3-Pin Y1-CU
- RS Stock No.:
- 668-7145
- Mfr. Part No.:
- MDD312-12N1
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€145.28
(exc. VAT)
€178.69
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €145.28 |
| 3 + | €141.65 |
*price indicative
- RS Stock No.:
- 668-7145
- Mfr. Part No.:
- MDD312-12N1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | Y1-CU | |
| Maximum Continuous Forward Current If | 310A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | MDD312 | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.32V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11.9kA | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 49mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 115mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type Y1-CU | ||
Maximum Continuous Forward Current If 310A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series MDD312 | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.32V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11.9kA | ||
Peak Reverse Current Ir 30mA | ||
Maximum Operating Temperature 150°C | ||
Height 49mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 115mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 1.2 kV 310 A Diode General Purpose 3-Pin Y1-CU MDD312-12N1
- IXYS 1.6 kV 310 A Diode General Purpose 3-Pin Y1-CU MDD312-16N1
- IXYS 2.2 kV 310 A Diode High Voltage 3-Pin Y1-CU MDD312-22N1
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1.2 kV 305 A Diode General Purpose 3-Pin Y2-DCB
- IXYS 1.6 kV 270 A Diode General Purpose 3-Pin Y1-CU MDD255-16N1
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
- IXYS 1.6 kV 380 A Diode General Purpose 7-Pin Y1-CU
