onsemi 1.2 kV 12 A Diode 2-Pin TO-247-2LD NDSH10120C-F155
- RS Stock No.:
- 218-671
- Mfr. Part No.:
- NDSH10120C-F155
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- Plus 899 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €5.96 |
| 10 - 99 | €5.36 |
| 100 - 499 | €4.96 |
| 500 - 999 | €4.60 |
| 1000 + | €4.12 |
*price indicative
- RS Stock No.:
- 218-671
- Mfr. Part No.:
- NDSH10120C-F155
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247-2LD | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | NDSH | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.39V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 546A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247-2LD | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series NDSH | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.39V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 546A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higherreliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor.
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
Related links
- onsemi 1200 V 26 A Diode 2-Pin TO-247-2LD NDSH20120C-F155
- onsemi 1200 V 46 A Diode 2-Pin TO-247-2LD NDSH40120C-F155
- onsemi 1200 V 38 A Diode 2-Pin TO-247-2LD NDSH30120C-F155
- onsemi 1200 V 50 A Diode 2-Pin TO-247-2L NDSH50120C-F155
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 1200 V 24 A Diode 3-Pin TO-247-3LD NDSH20120CDN
