onsemi 1.2 kV 24 A Diode 3-Pin TO-247-3LD NDSH20120CDN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 896 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 9€8.83
10 - 99€7.96
100 - 499€7.33
500 - 999€6.80
1000 +€6.11

*price indicative

Packaging Options:
RS Stock No.:
218-672
Mfr. Part No.:
NDSH20120CDN
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247-3LD

Maximum Continuous Forward Current If

24A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Dual Anode Common Cathode

Series

NDSH

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

1.75V

Peak Non-Repetitive Forward Surge Current Ifsm

546A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The ON Semiconductor Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higherreliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor.

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy