onsemi 1.2 kV 46 A Schottky Diode Schottky 2-Pin TO-247
- RS Stock No.:
- 178-4269
- Mfr. Part No.:
- FFSH30120A
- Manufacturer:
- onsemi
Subtotal (1 tube of 30 units)*
€221.01
(exc. VAT)
€271.83
(inc. VAT)
Being discontinued
- Final 540 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €7.367 | €221.01 |
*price indicative
- RS Stock No.:
- 178-4269
- Mfr. Part No.:
- FFSH30120A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 46A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | EliteSiC | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 400μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5kA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 15.87mm | |
| Diameter | 6.85mm | |
| Height | 20.82mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 46A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series EliteSiC | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 400μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5kA | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 15.87mm | ||
Diameter 6.85mm | ||
Height 20.82mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 30 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 1200 V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
Related links
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247 FFSH30120A
- onsemi 1200 V 46 A Diode 2-Pin TO-247-2LD NDSH40120C-F155
- onsemi 1200 V 10 A Schottky Diode & Rectifier Schottky 2-Pin TO-247-2 UJ3D1210K2
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KS
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247 FFSH15120A
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
