STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L40S

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.52

(exc. VAT)

€9.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,420 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.376€7.52
200 - 980€0.306€6.12
1000 - 1980€0.233€4.66
2000 +€0.207€4.14

*price indicative

Packaging Options:
RS Stock No.:
249-145
Mfr. Part No.:
STPS3L40S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

STPS3L40

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

400mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Height

2.45mm

Standards/Approvals

No

Width

6.25mm

Length

7.15mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy