STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB STPS3L40UF
- RS Stock No.:
- 877-2974
- Distrelec Article No.:
- 304-44-851
- Mfr. Part No.:
- STPS3L40UF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.70
(exc. VAT)
€9.48
(inc. VAT)
In Stock
- Plus 3,225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.308 | €7.70 |
| 250 - 1225 | €0.192 | €4.80 |
| 1250 - 2475 | €0.146 | €3.65 |
| 2500 + | €0.131 | €3.28 |
*price indicative
- RS Stock No.:
- 877-2974
- Distrelec Article No.:
- 304-44-851
- Mfr. Part No.:
- STPS3L40UF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB STPS3L40UF
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RL
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L40S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS340S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA
