STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB
- RS Stock No.:
- 920-9102
- Mfr. Part No.:
- STPS340S
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€257.50
(exc. VAT)
€317.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.103 | €257.50 |
*price indicative
- RS Stock No.:
- 920-9102
- Mfr. Part No.:
- STPS340S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS340 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 630mV | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS340 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 630mV | ||
Peak Reverse Current Ir 20μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 7.15mm | ||
Width 6.25mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS340S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L40S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB STPS3L40UF
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RL
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AB
