STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2R06U

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€6.58

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.329€6.58
200 - 480€0.321€6.42
500 - 1980€0.313€6.26
2000 +€0.293€5.86

*price indicative

RS Stock No.:
249-735
Mfr. Part No.:
STTH2R06U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH2R06

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

50ns

Height

2.45mm

Diameter

2.25mm

Width

3.95mm

Standards/Approvals

RoHS

Length

4.6mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy