STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2L06U
- RS Stock No.:
- 168-5741
- Mfr. Part No.:
- STTH2L06U
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€305.00
(exc. VAT)
€375.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.122 | €305.00 |
| 5000 - 7500 | €0.106 | €265.00 |
| 10000 - 22500 | €0.095 | €237.50 |
| 25000 + | €0.091 | €227.50 |
*price indicative
- RS Stock No.:
- 168-5741
- Mfr. Part No.:
- STTH2L06U
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH2L06 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 85ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH2L06 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 85ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2L06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2R06U
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1L06U
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3L06U
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3R06U
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1R06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A
